TDK-Lambda PXD20-48S1P8

Module DC-DC 1-OUT 1.8V 6A 10.8W 6-Pin
$ 71.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD20-48S1P8.

Electro Sonic

Datasheet4 pages4 years ago

Master Electronics

Sager Power Systems

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TDK-LambdaPXE3048S05
Module DC-DC 48VIN 1-OUT 5V 6A 30W 6-Pin
TDK-LambdaPXD10-48S3P3
DC-DC Converters, Power module type, Output: 10W, 3.3V, Isolated type
TDK-LambdaPXD20-48S3P3
DC-DC Converters, Power module type, Output: 20W, 3.3V, Isolated type
Murata Power SolutionsUHE-3.3/7500-D48-C
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Recom PowerRP20-4812SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 1670
Recom PowerRP20-4815SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 1330

Descriptions

Descriptions of TDK-Lambda PXD20-48S1P8 provided by its distributors.

Module DC-DC 1-OUT 1.8V 6A 10.8W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 20W
11 W, 36 -75 VDC VIN, SINGLE OUTPUT, 1.8 VDC@6 A DC-DC CONVERTER
Conv DC-DC Single-OUT Step Down 48V-IN 6-Pin
Isolated DC/DC Converters 11W 1.8V 6A
1.8V@6A |Tdk-Lambda PXD20-48S1P8
POWER SUPPLY; 11W11W3675VDC1.8V@6A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD2048S1P8