TDK-Lambda PXD10-48S3P3

DC-DC Converters, Power module type, Output: 10W, 3.3V, Isolated type
$ 58.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD10-48S3P3.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Electro Sonic

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK-Lambda PXD10-48S3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXD20-48S3P3
DC-DC Converters, Power module type, Output: 20W, 3.3V, Isolated type
TDK-LambdaPXE30-48S15
DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type
TDK-LambdaPXD15-48S3P3
Module DC-DC 1-OUT 3.3V 4A 15W 6-Pin
Advanced EnergyAEE02A48-M
Module DC-DC 1-OUT 5V 2A 10W 5-Pin DIP
Murata Power SolutionsUHE-3.3/7500-D48-C
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Recom PowerRP20-4812SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 1670

Descriptions

Descriptions of TDK-Lambda PXD10-48S3P3 provided by its distributors.

DC-DC Converters, Power module type, Output: 10W, 3.3V, Isolated type
Module DC-DC 1-OUT 3.3V 2A 6.6W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
10 W, 36 -75 VDC VIN, SINGLE OUTPUT, 3.3 VDC@2 A DC-DC CONVERTER
DC-DC, 10W, 36-75V, 3.3V 2A, 2x1 inch size
DC Fixed, 1, 3.3V, 75V, 36V, TH, 50.8mm × 25.4mm × 10.2mm
10W 36-75VDC 3.3V@2A 2.0 x 1 x 0.4
Dc-Dc Converter, 1 O/P, 3.3V, 2A; Dc/Dc Converter Type:Dip; Output Power Max:6.6W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda PXD10-48S3P3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD1048S3P3