TDK-Lambda PXD10-24S3P3

DC-DC Converters, Power module type, Output: 10W, 3.3V, Isolated type
$ 58.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD10-24S3P3.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

TDK-Lambda

Electro Sonic

Sager Power Systems

X-ON

Inventory History

3 month trend:
-9.09%

CAD Models

Download TDK-Lambda PXD10-24S3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP30-243.3SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 18-36; V. Out: 3.3; mA. Out: 6000
TDK-LambdaPXD20-24S3P3
DC-DC Converters, Power module type, Output: 20W, 3.3V, Isolated type
TDK-LambdaPXE30-24S15
DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type
Recom PowerRP20-243.3SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 5000
Recom PowerRP10-2405SE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2000
Murata Power SolutionsUHE-15/2000-D24-C
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of TDK-Lambda PXD10-24S3P3 provided by its distributors.

DC-DC Converters, Power module type, Output: 10W, 3.3V, Isolated type
Module DC-DC 1-OUT 3.3V 2A 6.6W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
6.6 W, 18 -36 VDC VIN, SINGLE OUTPUT, 3.3 VDC@2 A DC-DC CONVERTER
DC,Fixed 1 3.3V 36V 18V Through hole mounting 50.8mm*25.4mm*10.2mm
DC-DC, 10W, 18-36V, 3.3V 2A, 2x1 inch size
10W 18-36VDC 3.3V@2A 2.0 x 1 x 0.4
DC-DC CONVERTER, 1 O/P, 3.3V, 2A; Power Supply Approvals:ITE; No. of Outputs:1 Output; Output Power Max:6.6W; Output Voltage - Output 1:3.3V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD1024S3P3