TDK-Lambda PXD15-48S3P3

Module DC-DC 1-OUT 3.3V 4A 15W 6-Pin
$ 70.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD15-48S3P3.

IHS

Datasheet20 pages15 years ago

Electro Sonic

Master Electronics

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TDK-LambdaPXD20-48S3P3
DC-DC Converters, Power module type, Output: 20W, 3.3V, Isolated type
TDK-LambdaPXD10-48S3P3
DC-DC Converters, Power module type, Output: 10W, 3.3V, Isolated type
Recom PowerRP20-4805SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 4000
TDK-LambdaPXD20-48S05
DC-DC Converters, Power module type, Output: 20W, 5V, Isolated type
Murata Power SolutionsUHE-3.3/7500-D48-C
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Recom PowerRP20-4815SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 1330

Descriptions

Descriptions of TDK-Lambda PXD15-48S3P3 provided by its distributors.

Module DC-DC 1-OUT 3.3V 4A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W
15 W, 36 -75 VDC VIN, SINGLE OUTPUT, 3.3 VDC@4 A DC-DC CONVERTER
DIP,50.8x25.4mm Isolated Power Modules ROHS
DC Fixed, 1, 3.3V, 75V, 36V, TH, 50.8mm × 25.4mm × 10.2mm
15W 36-75VDC 3.3V@4A 2.0 x 1 x 0.4
Isolated DC/DC Converters 15W 3.3V 4A
Dc-Dc Converter, 3.3V, 4A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:13.2W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:4A; Output Regulation:-Rohs Compliant: Yes |Tdk-Lambda PXD15-48S3P3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD1548S3P3