Advanced Energy AXA04A36-L

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
$ 47.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy AXA04A36-L.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago

Sager Power Systems

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
-1.33%

Supply Chain

Country of OriginHong Kong SAR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaPXE2048WS05
Module DC-DC 1-OUT 5V 4A 20W 6-Pin
Recom PowerRP20-4805SFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 4000
Advanced EnergyAXA04F36-L
DC Fixed Transformer, 330kHz, 1:1, 3.3V, 75V, 18V, DIP-6, TH, 25.4mm × 25.4mm × 10.2mm
Advanced EnergyAEE08A36-L
40W, 18 - 75Vin, Single, 5V@8A, 25.4 X 5; |Artesyn Embedded Technologies AEE08A36-L
Advanced EnergyCXA10-48S05-SJ
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TDK-LambdaPXD10-48WS05
DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type

Descriptions

Descriptions of Advanced Energy AXA04A36-L provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Isolated DC/DC Converters 20W 18 -75Vin Single 5V@ 4A
Remote On/Off,OCP,SCP 330KHz 20W 4A 5V 1 75V 18V Fixed DIP-6 Through hole mounting 25.4mm*25.4mm*10.16mm
Isolated Board Mount DC/DC Converter, DI;
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 20 W, 1 Output, Adj, Fixed, 5 V, 4 A
AXA04A36-L, ARTESYN EMBEDDED TECHNOLOGIES
DC-DC CONVERTER, 5V, 4A; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 5V; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; O

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • AXA04A36L