TDK-Lambda PXD10-48WD15

Module DC-DC 48VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin
$ 65.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD10-48WD15.

IHS

Datasheet4 pages4 years ago

Farnell

TDK-Lambda

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+43.78%

CAD Models

Download TDK-Lambda PXD10-48WD15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXD10-48WS05
DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type
TDK-LambdaPXD10-48WS12
Module DC-DC 48VIN 1-OUT 12V 0.83A 10W 4-Pin
TDK-LambdaPXD10-48WS15
DC-DC Converters, Power module type, Output: 10W, 15V, Isolated type
Advanced EnergyCXA10-48S05-SJ
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Recom PowerRP10-4805SEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 2000
Recom PowerRP10-4812SEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 830

Descriptions

Descriptions of TDK-Lambda PXD10-48WD15 provided by its distributors.

Module DC-DC 48VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin
DC-DC Converters, Power module type, Dual Output, Output: 10W, ±15V, Isolated type
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
DC-DC, 10W, 18-75V, +/-15V 0.333A, 2x1 inch size
TDK-Lambda DCDC Converter, PXD Series, 18-75V In, ±15V Out, 10W
Isolated DC/DC Converters 10W 18-75Vin +/-15Vo ut +/-0.333A
Converter Dc/Dc, 24V ,15V ,10W
POWER SUPPLY; 10W10W1875VDC+/15V@0.333A
TDK-Lambda PXD10-48WD15 DCDC转换器
Converter DC/DC, 24V ,15V ,10W; No. of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:15V; Output Current - Output 1:340mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:-; Input Voltage DC Min:18V; Input Voltage DC Max:75V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:25.4mm; Height:10.2mm; Depth:50.8mm; SVHC:No SVHC (15-Jan-2018); Efficiency:81%; External Length / Height:50.8mm; External Width:25.4mm; No. of Outputs:1Outputs; Power Rating:10W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-10-48WD-15
  • PXD1048WD15