What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda PXC-M10-24WD05

Module DC-DC 2-OUT -5/5V -1/1A 10W Through Hole 7-Pin DIP
$ 87.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXC-M10-24WD05.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-5.88%

CAD Models

Download TDK-Lambda PXC-M10-24WD05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-10
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

Murata Power SolutionsBEI15-050-Q12P-C
Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Tray
Murata Power SolutionsNCS12D1212C
Module DC-DC 12VIN 1-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin DIP
Murata Power SolutionsNCS12D1215C
Module DC-DC 12VIN 1-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP
Advanced EnergyASA00BB18-LS
Module DC-DC 2-OUT 12V/-12V 0.25A/0.25A 6W 8-Pin DIP Module
Advanced EnergyAEE00CC18-LS
Module DC-DC 2-OUT 15V/-15V 0.5A/0.5A 15W 5-Pin
TDK-LambdaPXB15-24WD15/N
Power Supply; 15W15W936VDC; PCB Mount; Input 12V or 24VDC; Output +/15V 0.5A; 15W

Descriptions

Descriptions of TDK-Lambda PXC-M10-24WD05 provided by its distributors.

Module DC-DC 2-OUT -5/5V -1/1A 10W Through Hole 7-Pin DIP
Avnet Japan
Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 9-36VDC, Output +/-5V 1A, 10W, (style B)
TDK-Lambda DCDCConverter, PXC-M10Wseries, 9 → 36 V DC input, ±5V DC output, 10W
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
DC-DC Converters, Power module type, Dual Output, Output: 10W, ±5V, Isolated type, Option: Pinout style B (No remote ON/OFF & no trim pin)
TDK-Lambda PXC-M10-24WD05 DCDC转换器
RS APAC
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Voltage 2 V = -5 / Output Current 2 A = -1 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 10 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 85 / Ripple & Noise (V) mV = 30 / Protection Type = Over Current Protection / Protection Type = Short-Circuit Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 5 / MTBF h = 384900 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 5 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXC-M10-24WD-05
  • PXCM1024WD05