Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXA15-24WS05/NT

Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output 5V 3A; 15W
$ 57.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXA15-24WS05/NT.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+20.00%

CAD Models

Download TDK-Lambda PXA15-24WS05/NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 24VIN 1-OUT 5V 3A 15W Automotive 6-Pin Case C-75
Murata Power SolutionsUEI15-050-Q12P-C
DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
TDK-LambdaPXB15-24WS05/NT
Dc-Dc,pcb Mount,input 12V Or 24Vdc,output 5V 3A,15W Rohs Compliant: Yes
Recom PowerRP15-2405SAW/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
Recom PowerRP15-2405SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
Murata Power SolutionsUEI30-050-Q12P-C
Module DC-DC 24VIN 1-OUT 5V 6A 30W Automotive 6-Pin Case C-80 Tray

Descriptions

Descriptions of TDK-Lambda PXA15-24WS05/NT provided by its distributors.

Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output 5V 3A; 15W
DC-DC Converters, Power module type, Output: 15W, 5V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 3A, 5V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:3A Rohs Compliant: Yes |Tdk-Lambda PXA15-24WS05/NT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXA1524WS05/NT
  • PXA1524WS05NT