TDK-Lambda PFE500F-48

Power Supply, Full Brick AC-DC, 504 Watts, 48V, 10.5A, V. Adjust Range: 38.4-57.6
$ 393.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE500F-48.

IHS

Datasheet7 pages4 years ago

Ciiva

TDK-Lambda

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PFE500F-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPFE500F-28/T
Power Supply,Full Brick AC-DC,504 Watts,28V,18A,VAdj:22.4-33.6,3.3mm inserts
TDK-LambdaPFE500F-28
Power Supply, Full Brick AC-DC, 504 Watts, 28V, 18 Amps, V Adj. Range:22.4 -33.6
TDK-LambdaPF1000A-360
AC-DC Power Supplies, Power module type, Output: 1008W, 360V, Standard type
Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 9-Pin Half Brick
MI J00 Series 50 W 100 to 310 V Input 28 V Output Encapsulated DC/DC Converter
Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of TDK-Lambda PFE500F-48 provided by its distributors.

Power Supply, Full Brick AC-DC,504 Watts, 48V, 10.5A, V. Adjust Range:38.4-57.6
AC-DC Power Supplies, Power module type, Output: 504W, 48V, Standard type
AC-DC CONVERTER, PCB MOUNT, 1 O/P, 504W, 10.5A, 48V; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:504W; Output Voltage - Output 1:48V; Output Current - Output 1:10.5A; Output Voltage - Output 2:- RoHS Compliant: Yes
PSU, ENCAPSULATED, 48VDC, 504W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:48V; Output Current:10.5A; Power Rating:504W; Input Voltage VAC:85V AC to 265V AC; Length:116.8mm; Width:61mm; Height:12.7mm; Efficiency:84%; Input Voltage:85V AC to 265V AC; Line Regulation:96mV; Load Regulation:96mV; Output Voltage Max:57.6V; Output Voltage Min:38.4V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE-500F-48
  • PFE500F48