Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PFE500F-28/T

Power Supply, Full Brick AC-DC, 504 Watts, 28V, 18A, VAdj: 22.4-33.6, 3.3mm inserts
$ 337.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE500F-28/T.

IHS

Datasheet7 pages4 years ago

Ciiva

TDK-Lambda

Sager Power Systems

Farnell

Inventory History

3 month trend:
-4.31%

CAD Models

Download TDK-Lambda PFE500F-28/T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPFE500F-48
Power Supply, Full Brick AC-DC,504 Watts, 48V, 10.5A, V. Adjust Range:38.4-57.6
TDK-LambdaPF1000A-360
AC-DC Power Supplies, Power module type, Output: 1008W, 360V, Standard type
DC DC CONVERTER 28V 200W Isolated Module DC DC Converter 1 Output 28V 7.14A 100V - 200V Input
DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 100V - 200V Input
DC DC CONVERTER 28V 100W Isolated Module DC DC Converter 1 Output 28V 3.57A 100V - 200V Input
TDK-LambdaKMS40-24
POWER SUPPLY, AC-DC,24V,1.67A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,40W, KM SERIES

Descriptions

Descriptions of TDK-Lambda PFE500F-28/T provided by its distributors.

Power Supply,Full Brick AC-DC,504 Watts,28V,18A,VAdj:22.4-33.6,3.3mm inserts
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 504 W, 28 V, 18 A
AC-DC, PCB Mount, 85-265V, 28V 18A, 504W, Non-threaded mounting insert
28V 18A 85VAC~265VAC 500W 86% DIP,122x70mm AC-DC Power Modules ROHS
AC-DC Power Factor Correction Module, 1 Output, 504W, Hybrid
AC/DC Power Supply Single-OUT 28V 18A 504W 17-Pin
AC-DC Power Supplies, Power module type, Output: 504W, 28V, Option: Mounting stand (Non-threaded through hole)
Psu Ac/Dc Pcb Mnt, Ite, 1O/P, 504W, 28V; |Tdk-Lambda PFE500F28/T.
AC/DC Power Modules 504W 28V 18A
86% 18A 28V 265V(AC) 85V Fixed Through hole mounting

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE500F-28T
  • PFE500F28/T
  • PFE500F28/T.
  • PFE500F28T