Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PF1000A-360

AC-DC Power Supplies, Power module type, Output: 1008W, 360V, Standard type
$ 208.939
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PF1000A-360.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Farnell

Electro Sonic

Ciiva

Inventory History

3 month trend:
+833%

CAD Models

Download TDK-Lambda PF1000A-360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPFE500SA-28
POWER SUPPLY, AC-DC,28V,18A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
TDK-LambdaPFE700SA-48
AC/DC PCB Mount Power Supply, Fixed, 85 V, 265 V, 714 W, 51 V, 14 A
TDK-LambdaPFE500F-28/T
Power Supply,Full Brick AC-DC,504 Watts,28V,18A,VAdj:22.4-33.6,3.3mm inserts
DC DC CONVERTER 12V 25W Isolated Module DC DC Converter 1 Output 12V 2.083A 100V - 310V Input
DC DC CONVERTER 28V 200W Isolated Module DC DC Converter 1 Output 28V 7.14A 100V - 200V Input
DC DC CONVERTER 15V 25W Isolated Module DC DC Converter 1 Output 15V 1.67A 100V - 200V Input

Descriptions

Descriptions of TDK-Lambda PF1000A-360 provided by its distributors.

AC-DC Power Supplies, Power module type, Output: 1008W, 360V, Standard type
AC-DC Power Factor Correction Module, 1 Output, 1008W, Hybrid
POWER SUPPLY, AC-DC,360V,2.8A,100-240V IN, ENCLOSED, PNL MNT, LINEAR,1008W, PF SERIES
AC/DC Power Supply Single-OUT 360V 1.512KW 10-Pin
AC-DC, PCB Mount, 85-265V, 360V 4.2A, 1008W
TDK-Lambda 1.5kWSwitch Mode Power Supply, 360V DC output voltage 4.2Aoutput_current, 1Output point
1512 W, SINGLE OUTPUT, 360 VDC@4.2 A AC-DC POWER SUPPLY
DIP-10 DC-DC Power Modules ROHS
AC/DC Power Modules 1008W 360V 2.8A 360Vdc 2.8A
Power Supply Encapsulated 360V 1008W
RS APAC
AC-DC CONVERTER, OPEN FRAME, 1 O/P, 1.51; AC-DC CONVERTER, OPEN FRAME, 1 O/P, 1.512kW, 4.2A, 360V; Power Supply Applications: ITE; No. of Outputs: 1; Output Power Max: 1.512kW; Output Voltage - Output 1: 360V; Output Current

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PF-1000A-360
  • PF1000A360