Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PFE300SA-28/T

Power Supply, Ac-dc, 28V, 18A, 85-265V in, Enclosed, Heatsink, Pfc, Telecom, Pfe Series
$ 267.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE300SA-28/T.

IHS

Datasheet7 pages4 years ago

Ciiva

Sager Power Systems

Farnell

Master Electronics

Inventory History

3 month trend:
-18.60%

CAD Models

Download TDK-Lambda PFE300SA-28/T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPFE300SA-28
POWER SUPPLY, AC-DC,28V,18A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
TDK-LambdaPAH300S24-28
DC DC CONVERTER 28V 300W / Isolated Module DC DC Converter 1 Output 28V 11A 18V - 36V Input
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W
Murata Power SolutionsPAH-28/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 28V 12.5A 355.25W 9-Pin Half-Brick Tray
Advanced EnergyAVO250-48S28B-6L
Isolated DC/DC Converters 250W 36-75Vin 28V 9A 1/8 Brick Neg logic
DC DC CONVERTER 28V 250W Isolated Module DC DC Converter 1 Output 28V 8.93A 180V - 375V Input

Descriptions

Descriptions of TDK-Lambda PFE300SA-28/T provided by its distributors.

POWER SUPPLY, AC-DC,28V,18A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
AC/DC Power Supply Single-OUT 28V 10.8A 302W 11-Pin
AC-DC Regulated Power Supply Module, 1 Output, 302W
AC-DC, PCB Mount, 85-265V, 28V 10.8A, 302.4W, Non-threaded mounting insert
AC-DC CONVERTER, PCB MOUNT, 1 O/P, 302W,; AC-DC CONVERTER, PCB MOUNT, 1 O/P, 302W, 10.8A, 28V; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 302W; Output Voltage - Output 1: 28V; Output Current - Output 1: 10.8A; Output Voltage - Output 2: -; Width: 61mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE-300SA-28/T
  • PFE300SA-28T
  • PFE300SA28/T
  • PFE300SA28/T.
  • PFE300SA28T