Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PFE300SA-28

Power Supply, Ac-dc, 28V, 18A, 85-265V in, Enclosed, Heatsink, Pfc, Telecom, Pfe Series
$ 253.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE300SA-28.

IHS

Datasheet7 pages4 years ago

Ciiva

Sager Power Systems

element14 APAC

Farnell

Inventory History

3 month trend:
-10.97%

CAD Models

Download TDK-Lambda PFE300SA-28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPFE300SA-48
POWER SUPPLY, AC-DC,48V,6.3A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
TDK-LambdaPFE500SA-28
POWER SUPPLY, AC-DC,28V,18A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
TDK-LambdaPFE500F-28/T
Power Supply,Full Brick AC-DC,504 Watts,28V,18A,VAdj:22.4-33.6,3.3mm inserts
DC DC CONVERTER 28V 200W Isolated Module DC DC Converter 1 Output 28V 7.14A 100V - 200V Input
DC DC CONVERTER 28V 100W Isolated Module DC DC Converter 1 Output 28V 3.57A 100V - 200V Input
DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 100V - 200V Input

Descriptions

Descriptions of TDK-Lambda PFE300SA-28 provided by its distributors.

POWER SUPPLY, AC-DC,28V,18A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
AC/DC Power Supply Single-OUT 28V 10.8A 302W 11-Pin
AC-DC Power Supplies, Power module type, Output: 302.4W, 28V, Standard type
AC-DC CONVERTER, PCB MOUNT, 1 O/P, 302W, 10.8A, 28V; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:302W; Output Voltage - Output 1:28V; Output Current - Output 1:10.8A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE-300SA-28
  • PFE300SA28