TDK-Lambda PAH75S48-24

DC-DC Converters, Power module type (with baseplate), Output: 76.8W, 24V, Isolated type
$ 95.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH75S48-24.

TDK-Lambda

Datasheet31 pages18 years ago

IHS

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH100S48-28
DC-DC Converters, Power module type (with baseplate), Output: 100.8W, 28V, Isolated type
Murata Power SolutionsPAE-29/3-D48NB-C
Module DC-DC 48VIN 1-OUT 29.8V 3.3A 98.34W 9-Pin 1/8-Brick
TDK-LambdaPAH50S48-5/V
DC DC CONVERTER 5V 50W / Isolated Module DC DC Converter 1 Output 5V 10A 36V - 76V Input
TDK-LambdaPAH350S48-12
DC-DC Converters, Power module type (with baseplate), Output: 350.4W, 12V, Isolated type
Advanced EnergyBXB75-48S12FHTJ
Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick
Advanced EnergyAEO30F48N-6L
Isolated Through Hole DC/DC Converter, Industrial, 2:1, 120 W, 1 Output, Fixed, 3.3 V, 30 A

Descriptions

Descriptions of TDK-Lambda PAH75S48-24 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 76.8W, 24V, Isolated type
Module DC-DC 1-OUT 24V 3.2A 76.8W 9-Pin Half-Brick
Remote On/Off,OCP,OVP 76.8W 3.2A 24V 1 76V 36V Fixed HALF-BRICK 60.96mm*57.912mm*12.7mm
76.8 W, 36 -76 VDC VIN, SINGLE OUTPUT, 24 VDC@3.2 A DC-DC CONVERTER
DC-DC Regulated Power Supply Module
76.8W 36-76VDC 24V@3.2A 2.28 x 2.4 x .5
DC/DC Converter; No. of Outputs:1; Output Voltage:24V; Output Current:3.2A; Power Rating:76.8W; Supply Voltage:76V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:76VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH75S4824