TDK-Lambda PAH300S24-12/PT

Power Supply; 300W300W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 12V 25A; 300W
$ 144.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH300S24-12/PT.

TDK-Lambda

Datasheet2 pages5 years ago

Sager Power Systems

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXF60-24S12
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 12V 5A; 60W
DC-DC Converters, Power module type (with baseplate), Output: 105W, 12V, Isolated type
TDK-LambdaPXF60-24S15
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 15V 4A; 60W
Recom PowerRP60-2412SG-HC
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 12; mA. Out: 5000
Murata Power SolutionsUVQ-12/8-D24P-C
DC DC CONVERTER 12V 96W / Isolated Module DC DC Converter 1 Output 12V 8A 18V - 36V Input
Murata Power SolutionsULE-12/4.2-D24P-C
DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid

Descriptions

Descriptions of TDK-Lambda PAH300S24-12/PT provided by its distributors.

Power Supply; 300W300W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 12V 25A; 300W
Module DC-DC 1-OUT 12V 25A 300W 9-Pin Half-Brick
DC-DC Converters, Power module type (with baseplate), Output: 300W, 12V, Isolated type, Option: Positive logic ON/OFF control, Shut-down OVP, Mounting stand (Non-threaded through hole)
Dc-Dc Converter, 12V, 25A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:-; Output Power Max:300W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:25A; Width:57.9Mm Rohs Compliant: Yes |Tdk-Lambda PAH300S24-12/PT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH300S2412/PT
  • PAH300S2412PT