TDK-Lambda PAH150S48-24/V

Module DC-DC 48VIN 1-OUT 24V 6.3A 151.2W 9-Pin Half-Brick
$ 121.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH150S48-24/V.

Sager Power Systems

Datasheet31 pages18 years ago
Datasheet2 pages7 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-12-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-12-02
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH50S48-24/V
Module DC-DC 1-OUT 24V 2.1A 50.4W 9-Pin Half-Brick
TDK-LambdaPAH100S48-24/V
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
TDK-LambdaPAH75S48-24
DC-DC Converters, Power module type (with baseplate), Output: 76.8W, 24V, Isolated type
Murata Power SolutionsPAQ-29/5-D48NB-C
DC DC CONVERTER 29.8V 150W / Isolated Module DC DC Converter 1 Output 29.8V 5A 36V - 75V Input
Murata Power SolutionsPAE-29/3-D48NB-C
Module DC-DC 48VIN 1-OUT 29.8V 3.3A 98.34W 9-Pin 1/8-Brick
Murata Power SolutionsPAQ-29/5-D48N-C
Module DC-DC 1-OUT 29.8V 5A 150W 9-Pin Quarter-Brick Tray

Descriptions

Descriptions of TDK-Lambda PAH150S48-24/V provided by its distributors.

Module DC-DC 48VIN 1-OUT 24V 6.3A 151.2W 9-Pin Half-Brick
DC-DC Regulated Power Supply Module
151.2 W, 36 -76 VDC VIN, SINGLE OUTPUT, 24 VDC@6.3 A DC-DC CONVERTER
DC-DC CONVERTER, OUT 24VDC, IN 36 TO 76VDC, PCB, ENCAPSULATED, COMMERCIAL, 1
DC-DC CONVERTER, ISO POL, 1 O/P, 151.2W, 6.3A, 24V
DC-DC Converters, Power module type (with baseplate), Output: 151.2W, 24V, Isolated type, Option: Negative logic ON/OFF control, Auto-reset OVP
Dc-Dc Converter, Iso Pol, 1 O/P, 151.2W, 6.3A, 24V; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:151.2W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:6.3A; Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PAH150S48-24/V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH-150S-48-24/V
  • PAH150S48-24V
  • PAH150S4824/V
  • PAH150S4824V