TDK-Lambda PAH100S48-12/V

CONVERT DC-DC 12V 100.8W 8.4A / Module DC-DC 48VIN 1-OUT 12V 8.4A 100.8W 9-Pin Half-Brick
$ 71.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH100S48-12/V.

TDK-Lambda

Datasheet31 pages18 years ago

IHS

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Advanced EnergyBXB75-48S12FHTJ
Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick
Advanced EnergyAEO10B48N-6L
Isolated Through Hole DC/DC Converter, Industrial, 2:1, 120 W, 1 Output, Fixed, 12 V, 10 A
TDK-LambdaPAH75S48-24
DC-DC Converters, Power module type (with baseplate), Output: 76.8W, 24V, Isolated type
Murata Power SolutionsPAE-29/3-D48NB-C
Module DC-DC 48VIN 1-OUT 29.8V 3.3A 98.34W 9-Pin 1/8-Brick
Murata Power SolutionsULS-12/8.3-D48N-C
Module DC-DC 48VIN 1-OUT 12V 8.3A 99.6W 8-Pin 1/16-Brick T/R/Tray
TDK-LambdaPAQ50S48-5/V
Module DC-DC 1-OUT 5V 10A 50W 8-Pin Quarter-Brick

Descriptions

Descriptions of TDK-Lambda PAH100S48-12/V provided by its distributors.

CONVERT DC-DC 12V 100.8W 8.4A / Module DC-DC 48VIN 1-OUT 12V 8.4A 100.8W 9-Pin Half-Brick
DC-DC Regulated Power Supply Module
100.8 W, 36 -76 VDC VIN, SINGLE OUTPUT, 12 VDC@8.4 A DC-DC CONVERTER
DC-DC CONVERTER, OUT 12VDC, IN 36 TO 76VDC, PCB, ENCAPSULATED, COMMERCIAL, 1
Remote On/Off,OCP,OTP,OVP 100.8W 8.4A 12V 1 76V 36V Fixed HALF-BRICK Through hole mounting 60.96mm*57.912mm*12.7mm
Isolated DC/DC Converters 100.8W 12V 8.4A
100W HALF BRICK DC-DC 12 WEEKS
DC-DC Converters, Power module type (with baseplate), Output: 100.8W, 12V, Isolated type, Option: Negative logic ON/OFF control, Auto-reset OVP
Dc-Dc Converter, Iso Pol, 1 O/p, 100.8W, 8.4A, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:100.8W; Output Voltage - Output 1:12V; Output Current - Output 1:8.4A; Output Voltage - Output 2:-; Depth:61Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH-100S-48-12/V
  • PAH100S48-12-V
  • PAH100S48-12V
  • PAH100S4812/V