TDK-Lambda PAF700F48-28/T

Remote On/Off, OCP, OVP 25A 28V 1 76V 48V Fixed Through hole mounting 60.96mm*116.84mm*12.7mm
$ 333.123
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF700F48-28/T.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusNRND (Last Updated: 1 year ago)
LTB Date2026-10-15
LTD Date2027-03-30
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAF600F48-28
DC-DC Converters, Power module type (with baseplate), Output: 602W, 28V, Isolated type
TDK-LambdaPAF500F48-28
DC-DC Converters, Power module type (with baseplate), Output: 504W, 28V, Isolated type
TDK-LambdaPAF600F48-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
Advanced EnergyAGF800-48S48P-6L
Module DC-DC 48VIN 1-OUT 48V 16.7A 800W 14-Pin Brick

Descriptions

Descriptions of TDK-Lambda PAF700F48-28/T provided by its distributors.

Remote On/Off,OCP,OVP 25A 28V 1 76V 48V Fixed Through hole mounting 60.96mm*116.84mm*12.7mm
Module DC-DC 1-OUT 28V 25A 700W 16-Pin Brick
DC-DC, 700W, 36-76V, 28V 25A, Full brick, Non-threaded mounting insert
DC-DC Regulated Power Supply Module, 1 Output, 700W, Hybrid
700 W, 36 -76 VDC VIN, SINGLE OUTPUT, 28 VDC@25 A DC-DC CONVERTER
Isolated DC/DC Converters - Through Hole 700W 28V 25A
DC-DC Converters, Power module type (with baseplate), Output: 700W, 28V, Isolated type, Option: Mounting stand (Non-threaded through hole)
POWER SUPPLY; 700W700W3676VDC28V@25A
Dc-Dc Converter, 28V, 25A; Power Supply Applications:Ite; Dc/Dc Converter Type:Full Brick, Dip; Input Ratio:-; Output Power Max:700W; No. Of Outputs:1 Output; Output Voltage - Output 1:28V; Output Current - Output 1:25A; Width:61Mmrohs Compliant: Yes |Tdk-Lambda PAF700F48-28/T

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF-700F-48-28/T
  • PAF700F48-28-T
  • PAF700F48-28T
  • PAF700F4828/T
  • PAF700F4828T