TDK-Lambda PAF600F48-28/T

Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
$ 316.401
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF600F48-28/T.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusNRND (Last Updated: 1 year ago)
LTB Date2026-10-15
LTD Date2027-03-30
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAF500F48-28
DC-DC Converters, Power module type (with baseplate), Output: 504W, 28V, Isolated type
TDK-LambdaPAF500F48-28/T
Module DC-DC 1-OUT 28V 18A 504W 16-Pin Brick
TDK-LambdaPAF700F48-28/T
Remote On/Off,OCP,OVP 25A 28V 1 76V 48V Fixed Through hole mounting 60.96mm*116.84mm*12.7mm
Advanced EnergyAGF800-48S48P-6L
Module DC-DC 48VIN 1-OUT 48V 16.7A 800W 14-Pin Brick

Descriptions

Descriptions of TDK-Lambda PAF600F48-28/T provided by its distributors.

Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
DC-DC, 602W, 36-76V, 28V 21.5A, Full brick, Non-threaded mounting insert
DC-DC Regulated Power Supply Module, 1 Output, 602W, Hybrid
Remote On/Off,OCP,OVP 602W 21.5A 28V 1 76V 36V Fixed Through hole mounting
602 W, 19 -76 VDC VIN, SINGLE OUTPUT, 28 VDC@21.5 A DC-DC CONVERTER
Isolated DC/DC Converters - Through Hole 602W 28V 21.5A
DC-DC Converters, Power module type (with baseplate), Output: 602W, 28V, Isolated type, Option: Mounting stand (Non-threaded through hole)
POWER SUPPLY; 602W602W3676VDC28V@21.5A
Dc-Dc Conv, Iso Pol, 1 O/P, 602W, 21.5A, 28V; Tipo De Conversor Dc/Dc:Full Brick; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:602W; Profundidad:116.8Mm |Tdk-Lambda PAF600F48-28/T

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF-600F-48-28/T
  • PAF600F48-28-T
  • PAF600F48-28T