TDK-Lambda PAF500F48-28/T

Module DC-DC 1-OUT 28V 18A 504W 16-Pin Brick
$ 284.908
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF500F48-28/T.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusNRND (Last Updated: 1 year ago)
LTB Date2026-10-15
LTD Date2027-03-30
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAF600F48-28
DC-DC Converters, Power module type (with baseplate), Output: 602W, 28V, Isolated type
TDK-LambdaPAF600F48-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
TDK-LambdaPAF600F48-12/T
Module DC-DC 48VIN 1-OUT 12V 50A 600W 16-Pin Brick
Advanced EnergyAGF800-48S48P-6L
Module DC-DC 48VIN 1-OUT 48V 16.7A 800W 14-Pin Brick

Descriptions

Descriptions of TDK-Lambda PAF500F48-28/T provided by its distributors.

Module DC-DC 1-OUT 28V 18A 504W 16-Pin Brick
DC-DC, 504W, 36-76V, 28V 18A, Full brick, Non-threaded mounting insert
DC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid
504 W, 18 -76 VDC VIN, SINGLE OUTPUT, 28 VDC@18 A DC-DC CONVERTER
Isolated DC/DC Converters - Through Hole 504W 28V 18A
DC-DC Converters, Power module type (with baseplate), Output: 504W, 28V, Isolated type, Option: Mounting stand (Non-threaded through hole)
POWER SUPPLY; 504W504W3676VDC28V@18A
Dc-Dc Converter, Iso Pol, 1 O/p, 504W, 18A, 28V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:504W; Output Voltage - Output 1:28V; Output Current - Output 1:18A; Output Voltage - Output 2:-; Width:61Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF500F48-28-T
  • PAF500F48-28T
  • PAF500F4828-T
  • PAF500F4828/T
  • PAF500F4828T