Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda NNS30-12

Power Supply; Ac-dc; Linear; Input 115/230VAC; Output 12V 4A; 48W
$ 657.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda NNS30-12.

IHS

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-12-06
LTD Date2025-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaNNS15-12
15W 1 85V(AC) 115V(AC),132V(AC),230V(AC),265V(AC) 0.03% 1.7A 12V 124mm*124mm*60mm
TDK-LambdaJWS300-12
Power Supply; 12 V; 27 A (Max.); 85-265 VAC/120-330 VDC; 48 mV; 48 mV; 63 Hz
TDK-LambdaSCS6028
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda NNS30-12 provided by its distributors.

POWER SUPPLY; AC-DC; LINEAR; INPUT 115/230VAC; OUTPUT 12V 4A; 48W
AC/DC Power Supply Single-OUT 12V 4A 48W 12-Pin
AC-DC Regulated Power Supply Module, 1 Output, 48W
AC-DC Power Supplies, Unit type, Output: 48W, 12V, Standard type
Linear Power Supplies 48W 12V 4A
AC-DC, Enclosed, 85-230V, 12V 4A, 48W
NNS3012 - POWER SUPPLY, LINEAR, 12V
TDK LAMBDANNS3012POWER SUPPLY, LINEAR, 12V
POWER SUPPLY, LINEAR, 12V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:48W; Output Voltage - Output 1:12V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • NNS3012