TDK-Lambda LZSA-1000-2

AC-DC, Enclosed, 85-265V, 12V 84A, 1008W, Harsh environment, Conformal coating, Internal fan
$ 1,723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LZSA-1000-2.

IHS

Datasheet6 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-44.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-07-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS30A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaHWS100A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
TDK-LambdaHWS50A-12/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 51.6 W, 12 V, 4.3 A
XP PowerVEH120PS12
POWER SUPPLY, 10A, 12V, 120W, IEC C14

Descriptions

Descriptions of TDK-Lambda LZSA-1000-2 provided by its distributors.

AC-DC, Enclosed, 85-265V, 12V 84A, 1008W, Harsh environment, Conformal coating, Internal fan
AC-DC Regulated Power Supply Module, 1 Output, 1008W, Hybrid
POWER SUPPLY, AC-DC,12V,84A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC,1008W, LZSA SERIES
AC/DC Power Supply Single-OUT 12V 84A 1.008KW
AC-DC CONVERTER, ENCLOSED, 1 O/P, 1008W, 84A, 12V
Switching Power Supplies 1008W 12V 84A
交流-直流转换器, 闭合式, 1路输出, 1.8KW, 84A, 12V;
Adjustable output,DC input capability,Load sharing,PFC,remote switch,telemetry,universal input 1.008KW 84A 12V 1 380V(DC) 85V Fixed base mount
Switch Mode Power Supply; Power Supply Type:Enclosed; Output Type:Variable; No. of Outputs:1; Output Current:84A; Power Rating:1008W; Supply Voltage:265V; Approval Bodies:UL, CE; Power Supply Mounting:Chassis; Output Voltage:12V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZSA1000-2
  • LZSA10002