TDK-Lambda LS150-5

AC-DC Regulated Power Supply Module, 1 Output, 130W, Hybrid
$ 58.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS150-5.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+122%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS100-5
Adjustable Output,DC Input Capable,Universal Input 16A 5V 1 88V~264V(AC) Fixed base mount
TDK-LambdaLS75-5
POWER SUPPLY, AC-DC,5V,12A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,60W, LS SERIES
TDK-LambdaLS50-5
POWER SUPPLY, AC-DC,5V,10A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,50W, LS SERIES
Mean WellPM-15-5
AC to DC Power Supply Enclosed Single Output 5 Volt 3 Amp 15 Watt
Mean WellDR-15-5
DR-15 Series 12 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Mean WellPM-05-5
AC to DC Power Supply Enclosed Single Output 5 Volt 1 Amp 5 Watt

Descriptions

Descriptions of TDK-Lambda LS150-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 130W, Hybrid
Switching Power Supplies 130W 5V 26A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,5V,26A,115/230V IN, ENCLOSED, PANEL MOUNT, PFC,130W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 150W, 5V, Convection
AC/DC Power Supply Single-OUT 5V 26A 150W 5-Pin
AC-DC, Enclosed, 88-264V, 5V 26A, 150W
Adjustable Output,DC Input Capable,Universal Input 26A 5V 1 273V(DC) 88V~264V(AC) Fixed base mount 198.12mm*99.06mm*38.1mm
AC-DC CONVERTER, ENCLOSED, 1 O/P, 150W,; AC-DC CONVERTER, ENCLOSED, 1 O/P, 150W, 26A, 5V; Power Supply Approvals:ITE; No. of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:5V; Output Current - Output 1:26A; Output Voltage - Output 2:-; Height:38.1mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-150-5
  • LS1505