Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda LS75-24

TDK-Lambda 75WSwitch Mode Power Supply, 24V DC output voltage 3.2Aoutput_current, 1Output point
$ 35.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS75-24.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+38.71%

CAD Models

Download TDK-Lambda LS75-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS50-24
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
TDK-LambdaLS150-24
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
TDK-LambdaLS100-24
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
Mean WellLPV-60-24
AC/DC LED Driver, 60 W, 24 VDC, 2.5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-60 Series
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 40 W, 24 V, 1.67 A
Mean WellCLG-100-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volt 4 Amp 96 Watt

Descriptions

Descriptions of TDK-Lambda LS75-24 provided by its distributors.

TDK-Lambda 75WSwitch Mode Power Supply, 24V DC output voltage 3.2Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid
POWER SUPPLY, AC-DC,24V,3.2A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,77W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 75W, 24V, Convection
Switching Power Supplies 77W 24V 3.2A AC-DC 115-230VAC
Power Supply TDK-LAMBDA LS75-24, 24V, 3.2A, ROHS
AC/DC Power Supply Single-OUT 24V 3.2A 75W 5-Pin
Ac-Dc Converter, Enclosed, 1 O/p, 75W, 3.2A, 24V; No. Of Outputs:1Outputs; Output Power Max:75W; Output Voltage - Output 1:24V; Output Current - Output 1:3.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Height:38.1Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-75-24
  • LS75-24.