TDK-Lambda LS50-5

Power Supply, Ac-dc, 5V, 10A, 86-264V in, Enclosed, Pnl Mnt, Pfc, Embedded, 50W, Ls Series
$ 35.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS50-5.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-34.79%

CAD Models

Download TDK-Lambda LS50-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS35-5
DC-DC Converter, Adjustable Output, Universal Input 88V~264V(AC), Fixed 5V 7A, Base Mount
TDK-LambdaLS75-5
POWER SUPPLY, AC-DC,5V,12A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,60W, LS SERIES
TDK-LambdaSWS50-5
Power Supply;AC-DC;5V;10A;85-265V In;Enclosed;Panel Mount;PFC;50W;SWS Series
Mean WellPM-15-5
AC to DC Power Supply Enclosed Single Output 5 Volt 3 Amp 15 Watt
Mean WellDR-15-5
DR-15 Series 12 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Mean WellPM-05-5
AC to DC Power Supply Enclosed Single Output 5 Volt 1 Amp 5 Watt

Descriptions

Descriptions of TDK-Lambda LS50-5 provided by its distributors.

POWER SUPPLY, AC-DC,5V,10A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,50W, LS SERIES
Switching Power Supplies 50W 5V 10A AC-DC 115-230VAC
AC-DC Power Supplies, Enclosed / Unit type, Output: 50W, 5V, Convection
AC-DC Regulated Power Supply Module, 1 Output, 50W
TDK-Lambda 50W Switching Power Supply, 5V DC Out, 10A Out, 1 Output
AC/DC Power Supply Single-OUT 5V 10A 5-Pin
AC-DC, Enclosed, 88-264V, 5V 10A, 50W
TDK-Lambda LS50-5 Switch Mode Power Supply
AC-DC CONVERTER, ENCLOSED, 1 O/P, 50W, 10A, 5V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:50W; Output Voltage - Output 1:5V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Height:35.56mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-50-5
  • LS505