TDK-Lambda LS35-24

Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
$ 31.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS35-24.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Farnell

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-63.65%

CAD Models

Download TDK-Lambda LS35-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS35-36
POWER SUPPLY, AC-DC,36V,1A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda LS35-24 provided by its distributors.

Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
AC-DC Power Supplies, Enclosed / Unit type, Output: 35W, 24V, Convection
TDK-Lambda 35W Switching Power Supply, 24V DC Out, 1.5A, 1 Output
AC/DC Power Supply Single-OUT 24V 1.5A 35W 5-Pin
Switching Power Supplies 36W 24V 1.5A AC-DC 1 15-230VAC
AC-DC, Enclosed, 88-264V, 24V 1.5A, 35W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 35W, 1.5A, 24V; Power Supply Approvals: ITE; No. of Outputs: 1Outputs; Output Power Max: 35W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1.5A; Output Voltage - Output 2: -; Height: 35.56mm
Ac-Dc Converter, Enclosed, 1 O/P, 35W, 1.5A, 24V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:88V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:35W; Corriente De Salida Máx.:1.5A |Tdk-Lambda LS35-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-35-24
  • LS35-24.