TDK-Lambda LS100-24

AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
$ 49.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS100-24.

IHS

Datasheet8 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
-12.92%

CAD Models

Download TDK-Lambda LS100-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS50-24
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
TDK-LambdaLS150-24
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
Mean WellDR-100-24
POWER SUPPLY, 24VDC, 4.2A, 1PH, 100W SWITCHER, 88-264VAC, DIN MOUNT 93mmHx100mmWx56mmD
Switching Power Supplies Fan 120W 24V 5A ConvCool 75W Medical
Mean WellLPV-100-24
AC/DC LED Driver, 100.8 W, 24 VDC, 4.2 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series

Descriptions

Descriptions of TDK-Lambda LS100-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
Switching Power Supplies 108W 24V 4.5A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,24V,4.5A,115-264V IN, ENCLOSED, DIN RAIL, PFC,108W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 100W, 24V, Convection
TDK-Lambda 100W Switching Power Supply, 24V DC Out, 4.5A, 1 Output
AC-DC, Enclosed, 88-264V, 24V 4.5A, 100W
AC/DC power supply, 24 VDC, 4.5 A, 100 W, LS-100-24
TDK-Lambda LS100-24 Switch Mode Power Supply
AC-DC CONVERTER, ENCLOSED, 1 O/P, 100W, 4.5A, 24V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:24V; Output Current - Output 1:4.5A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-100-24
  • LS10024