TDK-Lambda KPSA5-24

AC-DC Regulated Power Supply Module, 1 Output, 5.5W, Hybrid
$ 24.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPSA5-24.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

TDK-Lambda

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-9.55%

CAD Models

Download TDK-Lambda KPSA5-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: 24; mA. Out: 250
Murata Power SolutionsMTU2S0524MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 24 V, 83 mA RoHS Compliant: Yes
Recom PowerRY-2424S/P
1W Dc/Dc-Converter Econoline Sip7 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power RY-2424S/P
Murata Power SolutionsNXJ1S0305MC-R7
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
TDK-LambdaKPSA10-24
AC-DC Regulated Power Supply Module, 1 Output, 10.1W, Hybrid
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES

Descriptions

Descriptions of TDK-Lambda KPSA5-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 5.5W, Hybrid
POWER SUPPLY, AC-DC,24V,0.23A,85-264V IN, OPEN FRAME, THRU-HOLE,5.5W, KPSA SERIES
AC/DC Power Supply Single-OUT 24V 0.23A 5.5W 5-Pin
5W 230mA 85V 24V 264V(AC) Bracket Mount, TH 55.1mm × 32.6mm × 21.1mm
AC-DC Power Supplies, PCB Mount, Output: 5.5W, 24V, Convection
Switching Power Supplies 5W 24V 0.23A PCB Mou nt 115-230VAC
AC-DC, PCB Mount, 85-264V, 24V 0.23A, 5.5W
Switching Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:0.23A; Power Rating:5.5W; Supply Voltage:264V; Approval Bodies:UL, CE; Power Supply Mounting:PC Board; Output Voltage:24V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSA-5-24
  • KPSA524