TDK-Lambda KPS1512

AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPS1512.

Sager Power Systems

Datasheet2 pages8 years ago

Newark

element14

Related Parts

Advanced EnergyAEE01B36-LS
15W, 18-75Vin, Single, 12V@1.25A, 25.4 X; |Artesyn Embedded Technologies AEE01B36-LS
Advanced EnergyAEE01B18-LS
15W, 9-36Vin, Single, 12V@1.25A, 25.4 X; |Artesyn Embedded Technologies AEE01B18-LS
Recom PowerRP15-4812SAW
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 1300
Recom PowerRP15-2412SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1300
TDK-LambdaKPS15-15
Power Supply, AC-DC, PCB Mount, 15.0 Watts, 15 Volts, 1.00 Max Amps, 85-264 VAC
TDK-LambdaKPSA15-12
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Descriptions

Descriptions of TDK-Lambda KPS1512 provided by its distributors.

AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin
Ac/dc,sngl-Out,12V,1.25A,15W Rohs Compliant: Yes
AC-DC CONV, PCB MOUNT, 1 O/P, 15W, 1.25A, 12V; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.25A; Output Voltage -
15 W, SINGLE OUTPUT, 12 VDC@1.25 A AC-DC POWER SUPPLY

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPS1512.