Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KPSA1012

AC/DC Power Supply Single-OUT 12V 0.84A 10.1W 5-Pin
$ 27.541
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPSA1012.

Sager Power Systems

Datasheet2 pages14 years ago
Datasheet2 pages6 years ago

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK-Lambda KPSA1012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TDK-LambdaKPSA1015
AC/DC Power Supply Single-OUT 15V 0.67A 10.1W 5-Pin
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting
Murata Power SolutionsMTU1S0512MC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube
Murata Power SolutionsNXJ1S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module T/R
TDK-LambdaKPSA5-12
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Murata Power SolutionsLME0512SC
DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid

Descriptions

Descriptions of TDK-Lambda KPSA1012 provided by its distributors.

AC/DC Power Supply Single-OUT 12V 0.84A 10.1W 5-Pin
Switching Power Supplies 10W 12V 0.84A PCB Mount 115-230VAC
Switching Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:0.84A; Power Rating:10.1W; Supply Voltage:264V; Approval Bodies:UL, CE; Power Supply Mounting:PC Board; Output Voltage:12V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY