TDK-Lambda KPS5-3R3

AC-DC Regulated Power Supply Module, 1 Output, 4.1W, Hybrid
$ 25.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPS5-3R3.

Arrow Electronics

Datasheet4 pages0 years ago

Sager Electronics

TDK

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-11-06
LTD Date2021-01-31

Related Parts

Murata Power SolutionsMEJ2S0503SC
Module DC-DC 5VIN 1-OUT 3.3V 0.606A 2W 4-Pin SIP Module
Murata Power SolutionsMEJ2S0303SC
Module DC-DC 3.3VIN 1-OUT 3.3V 0.606A 2W 4-Pin SIP
Murata Power SolutionsOKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter
XP PowerSR10S3V3
Module DC-DC 1-OUT 3.3V 1A 3.3W 3-Pin SIP Module
XP PowerSR10S2V5
XP Power DC DC converter, SR series, 2.5V DC output, 4.75 → 18V DC input, rated_power 2.5W
Advanced EnergyAEE04F36-LS
DC Fixed Relay, 300kHz, 1 Form C, 3.3V Coil, 75V/18V Contact, TH, 50.8mm × 25.4mm × 11.3mm

Descriptions

Descriptions of TDK-Lambda KPS5-3R3 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 4.1W, Hybrid
AC/DC Power Supply Single-OUT 3.3V 1.25A 4.1W 4-Pin
POWER SUPPLY, AC-DC,3.3V,1.25A,85-264V IN, OPEN FRAME, THRU-HOLE,4.1W, KPS SERIES
1 85V(AC) 264V(AC) 1% 3.3V Through hole mounting 55.1mm*35.1mm*20.1mm
AC-DC Power Supplies, PCB Mount, Output: 4.1W, 3.3V, Convection
4.1 W, SINGLE OUTPUT, 3.3 VDC@1.25 A AC-DC POWER SUPPLY
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:1.25A; Power Rating:4.1W; Supply Voltage:264VAC; Power Supply Mounting:PC Board; Output Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPS53R3