Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP15-4812SAW

15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 1300
$ 59.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-4812SAW.

Recom Power

Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago

Factory Futures

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP15-4812SAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRP15-4815SFW/P
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1000
Recom PowerRP10-4812SEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 830
Murata Power SolutionsUWQ-12/17-Q48N-C
Module DC-DC 48VIN 1-OUT 12V 17A 210W 5-Pin Quarter-Brick Tray
Murata Power SolutionsUWQ-12/17-Q48NB-C
Module DC-DC 48VIN 1-OUT 12V 17A 210W 5-Pin Quarter-Brick Tray
Murata Power SolutionsUWQ-12/17-Q48PB-C
DC DC CONVERTER 12V 204W / Isolated Module DC DC Converter 1 Output 12V 17A 18V - 75V Input

Descriptions

Descriptions of Recom Power RP15-4812SAW provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 1300
Module DC-DC 48VIN 1-OUT 12V 1.3A 15W 4-Pin Tube
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 18-75Vin 12Vout
Recom DCDCConverter, RP15 AWseries, 18 → 75 V DC input, 12V DC output, 15W
DC-DC CONVERTER,12V,1.3A,18-75VIN, ENCAPSULATED, THRUHOLE, TELECOM, RP15SERIES
DC-DC Regulated Power Supply Module, 1 Output, 15.6W
RP15-AW Series 15 W Single Output 12 V DC/DC Converter
Dc/Dc Converter, Dip, 4:1; |Recom Power RP15-4812SAW
The RP15-AW series are ultraminiature wide input voltage range power DC/DC converters in a case half the size of industry standard 15W converters. Despite their small size, the RP15-AW converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1600VDC isolation and low ripple/noise figures. The outputs are also fully protected against short circuits, overcurrent and overvoltage. The RP15-AW series will find many uses in applications where board space and/or board height is at a premium.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000989