TDK-Lambda I6A24008A033V-N01-R

DC-DC, 75W, 9-40V, -3.3 to -30V 8A, 1/16 brick, Non-Isolated, Neg ON/OF
$ 38.727
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I6A24008A033V-N01-R.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+802%

CAD Models

Download TDK-Lambda I6A24008A033V-N01-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

DC-DC, 250W, 9-40V, 3.3-24V 14A, 1/16 brick, Non-Isolated, Neg ON/OFF, Full Feature
Module DC-DC Single 3.3 to 24V 14A 250W Through Hole 11-Pin Sixteenth-Brick
Module DC-DC 1-OUT 3.3V to 24V 14A 250W 11-Pin 1/16-Brick
Advanced EnergyAEE01H18-L
DC-DC Converter, Fixed, 286kHz, 1 Out, 9V/24V/36V In, DIP-6, TH, 50.8mm × 25.4mm × 11mm
Advanced EnergyAEE03B18-L
Remote On/Off, OCP, OTP, OVP, 320kHz, 92%, 40W, 3.33A, 12V Out, 1 Ch, 9V-36V In, Fixed, DIP, TH
Advanced EnergyAEE02C18-L
Isolated Module DC DC Converter 1 Output 15V 2.67A 9V - 36V Input

Descriptions

Descriptions of TDK-Lambda I6A24008A033V-N01-R provided by its distributors.

DC-DC, 75W, 9-40V, -3.3 to -30V 8A, 1/16 brick, Non-Isolated, Neg ON/OF
DC-DC Converter, -3.3V TO -30V, 8A; Output Power Max:75W; Output Voltage Min:-3.3V; Output Voltage Max:-30V; Output Current Max:8A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:Sixteenth Brick; Input Voltage DC Min:9V; Input Voltage DC Max:40V; Approvals & Standards:-; Height:12.7mm; Depth:33mm; Width:22.9mm; Product Range:i6AN Series; SVHC:No SVHC (15-Jan-2018)
Outputs = 1 / Output Voltage V = -30 / Output Current A = 8 / Input Voltage Min. V = 9 / Input Voltage Max. V = 40 / Output Type = Adjustable / Rated Power W = 75 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 90 / Ripple & Noise (V) mV = 20 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / MTBF h = 10000000 / Length mm = 33 / Width mm = 23 / Height mm = 12.1

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I6A-240-08A-033V/-N01-R
  • I6A-240-08A-033V/N01-R
  • I6A-240-08A-033VN01-R
  • I6A24008A033V-N01R