TDK-Lambda I6A24014A033V-001-R

Module DC-DC Single 3.3 to 24V 14A 250W Through Hole 11-Pin Sixteenth-Brick
$ 41.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I6A24014A033V-001-R.

IHS

Datasheet5 pages3 years ago
Datasheet6 pages6 years ago

Sager Power Systems

Newark

Inventory History

3 month trend:
-55.94%

CAD Models

Download TDK-Lambda I6A24014A033V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsNCS1S2403SC
Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 5-Pin SIP Module
Advanced EnergyASA01F18-LS
Module DC-DC 1-OUT 3.3V 1.2A 3.96W 8-Pin DIP Module
Module DC-DC 24VIN 1-OUT 3.3V 1A 5W Medical 8-Pin PDIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid
Module DC-DC 1-OUT 3.3V 0.9A 4W 7-Pin DIP
8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: 3.3; mA. Out: 1600

Descriptions

Descriptions of TDK-Lambda I6A24014A033V-001-R provided by its distributors.

Module DC-DC Single 3.3 to 24V 14A 250W Through Hole 11-Pin Sixteenth-Brick
Avnet Japan
DC-DC, 250W, 9-40V, 3.3-24V 14A, 1/16 brick, Non-Isolated, Neg ON/OFF
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
DC-DC Converters, PCB mount, 250W, 3.3 to 24 V output, Non-Isolated, Step-down
Module DC-DC 1-OUT 3.3V to 24V 14A 250W 8-Pin 1/16-Brick
Non-Isolated DC/DC Converters 24Vin 3.3-24Vout 14A N Log
DC-DC CONVERTER, PCB MOUNT, 1/8 BRICK, 250W, 3.3V-24V, 14A, 24V IN
98% 250W 14A 3.3V-24V 40V 9V 33mm*22.9mm*12.7mm
TDK-Lambda I6A24014A033V-001-R DCDC转换器
Power Supply Approvals:ite; Output Power Max:250W; Output Voltage Min:3.3V; Output Voltage Max:24V; Output Current Max:14A; Dc / Dc Converter Output Type:adjustable; Dc / Dc Converter Type:sixteenth Brick; Input Voltage Dc Min:9V Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I6A24014A033V-001-R.
  • I6A24014A033V001R