TDK-Lambda I6A24014A033V-003-R

DC-DC, 250W, 9-40V, 3.3-24V 14A, 1/16 brick, Non-Isolated, Neg ON/OFF, Full Feature
$ 41.295
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I6A24014A033V-003-R.

IHS

Datasheet5 pages3 years ago
Datasheet18 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Inventory History

3 month trend:
-86.32%

CAD Models

Download TDK-Lambda I6A24014A033V-003-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsNCS1S2403SC
Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 5-Pin SIP Module
Murata Power SolutionsNCS12S1203C
Module DC-DC 12VIN 1-OUT 3.3V 3.64A 12W 8-Pin DIP
Advanced EnergyASA01F18-LS
Module DC-DC 1-OUT 3.3V 1.2A 3.96W 8-Pin DIP Module
Module DC-DC 24VIN 1-OUT 3.3V 1A 5W Medical 8-Pin PDIP Tube
Module DC-DC 1-OUT 3.3V 0.9A 4W 7-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid

Descriptions

Descriptions of TDK-Lambda I6A24014A033V-003-R provided by its distributors.

DC-DC, 250W, 9-40V, 3.3-24V 14A, 1/16 brick, Non-Isolated, Neg ON/OFF, Full Feature
Module DC-DC 1-OUT 3.3V to 24V 14A 11-Pin 1/16-Brick
DC-DC CONVERTER, 1 O/P, 3.3-24V, 14A; Po; DC-DC CONVERTER, 1 O/P, 3.3-24V, 14A; Power Supply Approvals: ITE; Output Power Max: 250W; Output Voltage Min: 3.3V; Output Voltage Max: 24V; Output Current Max: 14A; DC / DC Converte
Outputs = 1 / Output Voltage V = 24 / Output Current A = 14 / Input Voltage Min. V = 9 / Input Voltage Max. V = 40 / Output Type = Adjustable / Rated Power W = 250 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 92.5 / Ripple & Noise (V) mV = 20 / Protection Type = Over Current Protection / Length mm = 33 / Width mm = 23 / Height mm = 13

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I6A-240-14A-033V-003-R
  • I6A-240-14A-033V/003-R
  • I6A24014A033V003R