TDK-Lambda HWS600P-36

AC-DC Regulated Power Supply Module, 1 Output, 601.2W, Hybrid
$ 735.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600P-36.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS600P-24
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input
Switch Mode Power Supply Switcher Design Mode 240W 1PH 100/240VAC Nominal Input

Descriptions

Descriptions of TDK-Lambda HWS600P-36 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 601.2W, Hybrid
AC/DC Power Supply Single-OUT 36V 16.7A 601.2W 7-Pin
600W 1 85V(AC) 265V(AC) 216mV 16.7A 36V Base Mount 165.1mm × 100.1mm × 82mm
Power Supply;AC-DC;115230VAC,Output 36V 16.7A (55.5A pk),601W (1998W pk)
AC-DC, Enclosed, 85-265V, 36V 16.7A, 601.2W, 1998W Peak
AC-DC Power Supplies, Unit type, Output: 601.2W, 36V, Peak power
Switching Power Supplies 601W 36V 16.7A
PSU, SWITCH MODE, 36V, 600W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:36V; Output Current:16.7A; Power Rating:601.2W; Input Voltage VAC:85V AC to 265V AC; Input Voltage VDC:120V DC to 330V DC; Length:165mm; Width:100mm; Height:82mm; Input Voltage:85V AC to 265V AC / 120V DC to 330V DC; Output Voltage Max:39.6V; Output Voltage Min:28.8V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600P-36
  • HWS600P36