TDK-Lambda HWS600-5

AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
$ 669.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600-5.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Burklin Elektronik

Ciiva

element14 APAC

Inventory History

3 month trend:
-55.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellHLG-120H-12B
120 Watt LED Driver Single Output Switching Power Supply 12 Volts @ 10 Amps B Model
Mean WellHLG-120H-12A
120 Watt Single Output Switching Power Supply 12 Volts @ 10 Amps A Model
Mean WellHLG-120H-15B
120 W LED Driver Single Output Switching Power Supply 15 Volts
Mean WellHLG-120H-24
LED Driver (CC, CV) 120W 5A Linear (12-24Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
Mean WellHVG-150-12A
12 Volts 10 Amps 120W Enclosed Switching Power Supply Outputs Adjustable by Internal Pot
Mean WellSCP-50-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 49.7 W, 27.6 VDC, 1.8 A

Descriptions

Descriptions of TDK-Lambda HWS600-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input No 600W 120A 5V 1 330V 85V~265V(AC) Lug Terminal Female Base Mount
PSU, ENCLOSED, 5V, 120A, 600W; No. of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:5V; Output Current - Output 1:120A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Outp
Switch Mode Power Supply; Output Power:600W; No. of Outputs:1; Output 1 VDC +:5VDC; Output Current 1:120A; Power Supply Mounting:Chassis; External Depth:6.50"0; External Height:3.23"3; External Width:3.94"4 RoHS Compliant: Yes
PSU, ENCLOSED, 5V, 120A, 600W; Voltage, output:5V; Current, output:120A; Power rating:600W; Voltage, supply min:85V ac; Voltage, supply max:265V ac; Length / Height, external:82mm; Width, external:61mm; Depth, external:165mm; Current, inrush:40A; Efficiency:83%; Regulation, line:20mV; Regulation, load:30mV; Temp, op. max:70°C; Temp, op. min:-10°C; Voltage, output max:6V; Voltage, output min:4V; Voltage, output ripple and noise pk-pk:120mV; Weight:1.6kg
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 120 / Output Type = Adjustable / Rated Power W = 600 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 83 / MTBF h = 1998996 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 165 / Width mm = 100 / Height mm = 82 / Warranty = Limited Lifetime Warranty

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600-5
  • HWS6005