TDK-Lambda HWS600-24/HD

DC-DC Regulated Power Supply Module, 1 Output, 648W, Hybrid
$ 731.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600-24/HD.

IHS

Datasheet9 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Ciiva

Farnell

Electro Sonic

Inventory History

3 month trend:
-8.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS600P-24
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
TDK-LambdaHWS300-24
AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid
TDK-LambdaHWS300-24/ME
TDK-Lambda 336WSwitch Mode Power Supply, 24V DC output voltage 14Aoutput_current, 1Output point
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick
Mean WellDRP-240-24
AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
Mean WellDR-75-24
DR-75 Series 76.8 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda HWS600-24/HD provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 648W, Hybrid
Ac/dc Ps Sgl-Out 24V 27A 648W 7Pin Rohs Compliant: Yes
POWER SUPPLY, AC-DC,24V,27A,85-265V IN, ENCLOSED, PANEL MNT, PFC, HWS300-1500 SERIES
AC-DC Power Supplies, Unit type, Output: 648W, 24V, Option: Harsh environment
AC-DC, Enclosed, 85-265V, 24V 27A, 648W, Harsh environment
AC/DC Power Supply Single-OUT 24V 27A 648W 7-Pin
TDK-Lambda 648W Switching Power Supply, 24V DC Out, 27A, 1 Output
Switching Power Supplies 648W 24V 27A
PSU, SWITCH MODE, 24V, 600W; No. of Outputs: 1 Output; Power Rating (Covection Cooling): -; Power Rating (Forced Cooling): 648W; Input Voltage VAC: 85V AC to 265V AC; Power Supply Output Type: Adjustable, Fixed; Output Voltag

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600-24/HD
  • HWS600-24/HD.
  • HWS600-24HD
  • HWS60024/HD
  • HWS60024HD