TDK-Lambda HWS30A-5

TDK-Lambda 30WSwitch Mode Power Supply, 5V DC output voltage 6Aoutput_current, 1Output point
$ 61.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS30A-5.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Ciiva

Master Electronics

TME

Inventory History

3 month trend:
-22.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP
TDK-LambdaPXE30-24S05
DC-DC Converters, Power module type, Output: 30W, 5V, Isolated type
TDK-LambdaPXE30-48WS05
DC-DC Converters, Power module type, Output: 30W, 5V, Isolated type
TDK-LambdaPXD30-48WS05
Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 5V 6A; 30W
Mean WellEPS-35-5
5 Volt DC 6 Amp 30 Watt Open Frame Switching Power Supply
Mean WellMDR-40-5
Mean Well Rail power supply, MDRseries, 5V DC output, 85 → 264V Communication input

Descriptions

Descriptions of TDK-Lambda HWS30A-5 provided by its distributors.

TDK-Lambda 30WSwitch Mode Power Supply, 5V DC output voltage 6Aoutput_current, 1Output point
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 30 W, 85V AC to 265V AC, Adjustable, Fixed
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC-DC Power Supplies, Unit type, Output: 30W, 5V, Standard type
POWER SUPPLY, AC-DC, 115-230VAC, 5V 6A, 30W
Switching Power Supplies 5V 6A 30W
AC-DC, Open Frame, 85-265V, 5V 6A, 30W
TDK-Lambda HWS-30A-5 Enclosed Power Supply 5VDC
AC/DC Power Supply Single-OUT 5V 6A 30W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-30A-5
  • HWS30A5