TDK-Lambda HWS300P-36

AC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
$ 479.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS300P-36.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS240BP-36
PowerSupply; AC-DC; 36V@6.7A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWSSeries
TDK-LambdaRWS300B-36
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 8.4A, 300W
TDK-LambdaZWS150BP-36
PowerSupply; AC-DC; 36V@4.2A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWSSeries
XP PowerECP225PS28
AC/DC Power Supply Single-OUT 28V 5.36A 225W Medical 13-Pin
XP PowerDLG100PS36
LED DRIVER, AC TO DC, CC, CV, 36V, 2.8A
XP PowerDLG75PS36
LED DRIVER, AC-DC, CC, CV, 2.1A, 36V

Descriptions

Descriptions of TDK-Lambda HWS300P-36 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
Adjustable Output,DC Input Capable,Load Sharing,Remote On/Off,Remote Sense,Universal Input 302.4W 8.4A 36V 1 330V(DC) 85V~265V(AC) Fixed base mount 165.1mm*60.96mm*82.042mm
Switching Power Supply; Power Supply Type:Enclosed; Output Type:Variable; No. of Outputs:1; Output Current:8.4A; Power Rating:302.4W; Supply Voltage:265V; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Chassis ;RoHS Compliant: Yes
PSU, SWITCH MODE, 36V, 300W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:36V; Output Current:8.4A; Power Rating:302.4W; Input Voltage VAC:85V AC to 265V AC; Input Voltage VDC:120V DC to 330V DC; Length:165mm; Width:61mm; Height:82mm; Input Voltage:85V AC to 265V AC / 120V DC to 330V DC; Output Voltage Max:39.6V; Output Voltage Min:28.8V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-300P-36
  • HWS300P36