Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS1800T-12

Power Supply, Single Output, 1500 Watts, 12 V, 125 A Max., V Adj. 9.6 - 14.4
$ 1,762.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1800T-12.

IHS

Datasheet5 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda HWS1800T-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS1500-12
Switching Power Supplies 1500W 12V 125A W/Cover 115-230VAC
TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
TDK-LambdaZPS40-12
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Power Supply;AC-DC;12V;2.5A;100-240V In;Enclosed;DIN;Industrial;30W;S8TS Series
Advanced EnergyLCC600-12H-9P
Switching Power Supplies 600W 180-305VAC 12V O/P Term Block
Switching Power Supplies 150W 12v 12.5A

Descriptions

Descriptions of TDK-Lambda HWS1800T-12 provided by its distributors.

Power Supply, Single Output, 1500 Watts, 12 V, 125 A Max., V Adj. 9.6 - 14.4
AC-DC Regulated Power Supply Module, 1 Output, 1800W, Hybrid
AC/DC Power Supply Single-OUT 12V 125A 1.5KW
AC-DC Power Supplies, Unit type, Output: 1500W, 12V, Standard type
Switching Power Supplies 1500W 12V 125A
AC-DC, Enclosed, 170-265V, 12V 125A, 1500W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 1.5KW, 125A, 12V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:1.5kW; Output Voltage - Output 1:12V; Output Current - Output 1:125A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS1800T12