TDK-Lambda HWS1500-12

Switching Power Supplies 1500W 12V 125A W/Cover 115-230VAC
$ 1,445.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1500-12.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

TDK-Lambda

Ciiva

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-89.13%

CAD Models

Download TDK-Lambda HWS1500-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS1000-12
AC-DC Regulated Power Supply Module, 1 Output, 1056W, Hybrid
TDK-LambdaHFE1600-12
AC-DC POWER SUPPLY, 12V, 1.33A, 170-265V, ENCLOSED, CAGE, FRONT, HFE1600 SERIES
TDK-LambdaHWS50A-12/HD
Ac-Dc, 115-230Vac, Output 12V 4.3A, 52W + Pcb Coating Rohs Compliant: Yes
Power Supply;AC-DC;12V;2.5A;100-240V In;Enclosed;DIN;Industrial;30W;S8TS Series
Advanced EnergyLCC600-12H-9P
Switching Power Supplies 600W 180-305VAC 12V O/P Term Block
Switching Power Supplies 150W 12v 12.5A

Descriptions

Descriptions of TDK-Lambda HWS1500-12 provided by its distributors.

Switching Power Supplies 1500W 12V 125A W/Cover 115-230VAC
Switch Mode Power Supply; Output Power:1500W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:125A; Power Supply Mounting:Chassis; External Depth:11"N; External Height:3.25"e; External Width:5"s RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 125 / Output Type = Adjustable / Rated Power kW = 1.5 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 1152309 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 280 / Width mm = 126.5 / Height mm = 82 / Warranty = Limited Lifetime Warranty
PSU, ENCLOSED, 12V, 125A, 1500W; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:12V; Output Current:125A; Power Rating:1.5kW; Supply Voltage:265V; Approval Bodies:CE / CSA / EN / UL; External Depth:82mm; External Length / Height:126.5mm; Width, External:280mm; Efficiency:85%; Inrush Current:40A; Line Regulation:48mV; Load Regulation:72mV; Max Operating Temperature:70°C; Min Temperature Operating:-10°C; Voltage, Output Max:14.4V; Voltage, Output Min:9.6V; Voltage, Output Ripple and Noise pk-pk:150mV; Voltage, Supply Max:265V; Voltage, Supply Min:85V; Weight:3.8kg

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1500-12
  • HWS150012