Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS15A-3/A

Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 9.9 W, 3.3 V, 3 A
$ 46.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS15A-3/A.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
-9.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS15A-5/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 15 W, 5 V, 3 A
TDK-LambdaHWS15A-15/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 15 W, 15 V, 1 A
TDK-LambdaHWS15A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 15.6 W, 24 V, 650 mA
XP PowerVEH120PS19
XP POWER VEH120PS19AC/DC Power Supply, Level V, Fixed, 1 Output, 90 V, 264 V, 120 W, 19 V
XP PowerVEH120PS12
POWER SUPPLY, 10A, 12V, 120W, IEC C14
XP PowerVEH120PS24
XP POWER VEH120PS24AC/DC Power Supply, Level V, Fixed, 1 Output, 90 V, 264 V, 120 W, 24 V

Descriptions

Descriptions of TDK-Lambda HWS15A-3/A provided by its distributors.

Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 9.9 W, 3.3 V, 3 A
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
POWER SUPPLY, AC/DC-DC, 3.3V@3A, 85-265VAC/120-370VAC, ENCLOSED, PFC, HWS SERIES
AC-DC Power Supplies, Unit type, Output: 10W, 3.3V, Option: With cover
AC-DC, Enclosed, 85-265V, 3.3V 3A, 10W, With cover
TDK-Lambda 15W Switching Power Supply, 3.3V DC Out, 3A, 1 Output
Switching Power Supplies 3.3V 3A 10W
Switched-mode power supply 15 W, HWS-15A-3/A, TDK-Lambda
AC-DC CONV, 1 O/P, 3.3V, 3A, 9.9W
PWR SUP IND 3.3V 3A SNG OUTPUT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-15A-3/A
  • HWS15A-3A
  • HWS15A3/A