TDK-Lambda HWS100A-5/A

AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
$ 119.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS100A-5/A.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
-31.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS100A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
TDK-LambdaHWS100A-15/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 105 W, 15 V, 7 A Rohs Compliant: Yes
TDK-LambdaHWS150A-5/A
TDK-Lambda 150WSwitch Mode Power Supply, 5V DC output voltage 30Aoutput_current, 1Output point
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
XP PowerECP180PS28
28Vdc 6.43A, Open Frame Power Supply, Medical & ITE Certifications, 28 Volts 6.43 Amps
XP PowerECP180PS15
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid

Descriptions

Descriptions of TDK-Lambda HWS100A-5/A provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
POWER SUPPLY, AC/DC-DC, 5V@20A, 85-265VAC/120-370VAC, ENCLOSED, PFC, HWS SERIES
AC-DC Power Supplies, Unit type, Output: 100W, 5V, Option: With cover
AC-DC, Enclosed, 85-265V, 5V 20A, 100W, With cover
TDK-Lambda 100W Switching Power Supply, 5V DC Out, 20A, 1 Output
Switching Power Supplies 5V 20A 100W
AC-DC power supply, 5 VDC, 20 A, 100 W, HWS-100A-5/A
AC-DC CONV, 1 O/P, 5V, 20A, 100W
TDK-Lambda HWS-100A-5/A Enclosed Power Supply 5VDC
Ac/dc Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 100 W, 5 V, 20 A Rohs Compliant: Yes
AC-DC Converter, 1 O/P, 5V, 20A, 100W; No. of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:5V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:HWS15A-150A Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:20A; Output Voltage Max:6V; Output Voltage Min:4V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-100A-5/A
  • HWS-100A-5A
  • HWS100A-5A
  • HWS100A5/A
  • HWS100A5A