Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS150A-48

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 158 W, 85V AC to 265V AC, Adjustable, Fixed
$ 145.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS150A-48.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Ciiva

JRH Electronics

TME

Inventory History

3 month trend:
-8.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
TDK-LambdaZWS150BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
TDK-LambdaSCS120PW48
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Advanced EnergyNLP250R-96S48J
AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid
Advanced EnergyLXV300-048SH
LED SUPPLY CV AC/DC 48V 6.25A
XP PowerDLG150PS48
LED DRIVER, AC-DC, CC, CV, 3.2A, 48V

Descriptions

Descriptions of TDK-Lambda HWS150A-48 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 158 W, 85V AC to 265V AC, Adjustable, Fixed
AC-DC Power Factor Correction Module, 1 Output, 158W, Hybrid
AC-DC Power Supplies, Unit type, Output: 158.4W, 48V, Standard type
AC/DC Power Supply Single-OUT 48V 3.3A 150W
POWER SUPPLY, AC-DC, 115-230VAC, 48V 3.3A, 158W
Switching Power Supplies 48V 3.3A 158W
AC-DC power supply, 48 VDC, 3.3 A, 158 W, HWS-150A-48
150W Screw Terminal Block 120V(DC) 370V(DC) Screw Terminal Block base mount,Bracket mounting 160mm*42mm*82mm
LAMBDA ELECTRONICS HWS-150A-48

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-150A-48
  • HWS150A48