Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS150A-24

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 156 W, 85V AC to 265V AC, Adjustable, Fixed
$ 159.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS150A-24.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Ciiva

Master Electronics

TME

Inventory History

3 month trend:
+31.91%

CAD Models

Download TDK-Lambda HWS150A-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS150A-24/HD
AC/DC Open Frame Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 156 W, 24 V, 6.5 A
TDK-LambdaHWS150A-24/ME
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 85 V, 265 V, 156 W, 24 V, 6.5 A
TDK-LambdaRWS150B-24
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
AC-DC Power Factor Correction Module, 1 Output, 153.6W, Hybrid
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid

Descriptions

Descriptions of TDK-Lambda HWS150A-24 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 156 W, 85V AC to 265V AC, Adjustable, Fixed
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid
AC-DC Power Supplies, Unit type, Output: 156W, 24V, Standard type
POWER SUPPLY, AC-DC, 115-230VAC, 24V 6.5A, 156W
Switching Power Supplies 24V 6.5A 156W
TDK-Lambda 150WSwitch Mode Power Supply, 24V DC output voltage 6.5Aoutput_current, 1Output point
AC-DC, Open Frame, 85-265V, 24V 6.5A, 156W
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 24V 6.5A 150W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-150A-24
  • HWS150-A-24
  • HWS150A24