TDK-Lambda HWS1500-48

AC-DC Regulated Power Supply Module, 1 Output, 1536W, Hybrid
$ 1,403.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1500-48.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Newark

Ciiva

Sager Power Systems

Farnell

Inventory History

3 month trend:
-50.64%

CAD Models

Download TDK-Lambda HWS1500-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS1500-48/HD
Thyristor Module 1.5kW 1 85V(AC) 265V(AC) 288mV 32A 48V Base Mount 279.4mm × 127mm × 82.6mm
TDK-LambdaHWS1000-48
AC-DC Regulated Power Supply Module, 1 Output, 1056W, Hybrid
TDK-LambdaHFE1600-48
AC-DC Power Factor Correction Module, 1 Output, 1584W, Hybrid

Descriptions

Descriptions of TDK-Lambda HWS1500-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1536W, Hybrid
AC-DC CONVERTER, ENCLOSED, 1 O/P, 1.536KW, 32A, 48V; Power Supply Applications: ITE; No. of Outputs: 1Outputs; Output Power Max: 1.536kW; Output Voltage - Output 1: 48V; Output Current - Output 1: 32A; Output Voltage - Output
Ac-Dc Converter, Enclosed, 1 O/P, 1.536Kw, 32A, 48V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:265V; Potencia De Salida Máx.:1.536Kw; Corriente De Salida Máx.:32A |Tdk-Lambda HWS1500-48.
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 32 / Output Type = Adjustable / Rated Power kW = 1.5 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 90 / MTBF h = 1152309 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 280 / Width mm = 126.5 / Height mm = 82 / Warranty = Limited Lifetime Warranty

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1500-48
  • HWS1500-48.
  • HWS150048