TDK-Lambda HWS1500-48/HD

Thyristor Module 1.5kW 1 85V(AC) 265V(AC) 288mV 32A 48V Base Mount 279.4mm × 127mm × 82.6mm
$ 1,912.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1500-48/HD.

IHS

Datasheet4 pages6 years ago

Sager Power Systems

Master Electronics

Ciiva

Newark

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS1500-48
AC-DC Regulated Power Supply Module, 1 Output, 1536W, Hybrid
TDK-LambdaHWS1000-48
AC-DC Regulated Power Supply Module, 1 Output, 1056W, Hybrid
TDK-LambdaHFE1600-48
AC-DC Power Factor Correction Module, 1 Output, 1584W, Hybrid

Descriptions

Descriptions of TDK-Lambda HWS1500-48/HD provided by its distributors.

Thyristor Module 1.5kW 1 85V(AC) 265V(AC) 288mV 32A 48V Base Mount 279.4mm × 127mm × 82.6mm
AC-DC Regulated Power Supply Module, 1 Output, 1536W, Hybrid
Power Supply;AC-DC;48V;32A;85-265V In;Enclosed;Panel Mnt;PFC;HWS300-1500 Series
AC-DC Power Supplies, Unit type, Output: 1536W, 48V, Option: Harsh environment
AC-DC, Enclosed, 85-265V, 48V 32A, 1536W, Harsh environment
AC/DC Power Supply Single-OUT 48V 32A 1.536KW
Switching Power Supplies 1536W 48V 32A
AC-DC CONVERTER, ENCLOSED, 1 O/P, 1.536KW, 32A, 48V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:1.536kW; Output Voltage - Output 1:48V; Output Current - Output 1:32A; Output Voltage - Output 2:- RoHS Compliant: Yes
POWER SUPPLY, SWITCH MODE, 48V; Power Su; POWER SUPPLY, SWITCH MODE, 48V; Power Supply Output Type:Adjustable; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Power Max:1536W; Approval Bodies:CE / CSA / EN / UL; External Depth:11.02"; External Height:3.23"

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1500-48/HD
  • HWS150048/HD
  • HWS150048HD