TDK-Lambda HWS1500-36

AC-DC Regulated Power Supply Module, 1 Output, 1674W, Hybrid
$ 1,481.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1500-36.

ODG (Origin Data Global)

Datasheet2 pages6 years ago

IHS

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
-72.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS1800T-36
Power Supply, Single Output, 3 Phase, 1800V, 36V, 50A Max, V Adj: 28.8 - 43.3
AC-DC Regulated Power Supply Module, 1 Output, 1980W, Hybrid
VI-200 Series 200 W 200 to 400 V Input Isolated Output 28 V DC-DC Converter
Mean WellRSP-1500-27
FX3U Logic Module - 16 Inputs, 16 Outputs, Relay, Computer, HMI Interface
Mean WellSE-1500-27
1.501kW 180VAC 254VDC 264VAC 370VDC 0.5% 55.6A 27V Bracket Mount 278mm × 177.8mm × 63.5mm
VI-200 Series 200 W 28 V Single Output Through Hole DC/DC Converter

Descriptions

Descriptions of TDK-Lambda HWS1500-36 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1674W, Hybrid
Adjustable Output,DC Input Capable,PFC,Remote On/Off,Remote Sense,Universal Input No 1.512KW 42A 36V 1 330V 85V~265V(AC) Lug Terminal Female base mount 279.4mm*127mm*82.55mm
AC-DC CONVERTER, ENCLOSED, 1 O/P, 1.512KW, 46.5A, 36V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:1.512kW; Output Voltage - Output 1:36V; Output Current - Output 1:46.5A; Output Voltage - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 42 / Output Type = Adjustable / Rated Power kW = 1.5 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1152309 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 280 / Width mm = 126.5 / Height mm = 82 / Warranty = Limited Lifetime Warranty
PSU, ENCLOSED, 36V, 42A, 1512W; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:36V; Output Current:42A; Power Rating:1.512kW; Supply Voltage:265V; Approval Bodies:CE / CSA / EN / UL; External Depth:82mm; External Length / Height:126.5mm; Width, External:280mm; Efficiency:88%; Inrush Current:40A; Line Regulation:144mV; Load Regulation:150mV; Max Operating Temperature:70°C; Min Temperature Operating:-10°C; Voltage, Output Max:43.2V; Voltage, Output Min:28.8V; Voltage, Output Ripple and Noise pk-pk:200mV; Voltage, Supply Max:265V; Voltage, Supply Min:85V; Weight:3.8kg

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1500-36
  • HWS150036