TDK-Lambda HWS1500-24/HD

AC-DC Regulated Power Supply Module, 1 Output, 1680W, Hybrid
$ 1,867.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1500-24/HD.

IHS

Datasheet4 pages6 years ago

TDK-Lambda

element14 APAC

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS1500-24
AC/DC CONVERTER 24V 1500W / Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
TDK-LambdaHFE1600-24
AC-DC Regulated Power Supply Module, 1 Output, 1608W
TDK-LambdaHFE1600-24/S
Ac-Dc, Rack Mount, 115-230Vac, Output 24V 67A , 1608W Rohs Compliant: Yes

Descriptions

Descriptions of TDK-Lambda HWS1500-24/HD provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1680W, Hybrid
PSU, SWITCH MODE, 24V, 1500W; No. of Outputs: 1Outputs; Output Power Max: 1.56kW; Output Voltage - Output 1: 24V; Output Current - Output 1: 70A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Switch Mode Power Supply; Output Power:1680W; No. of Outputs:1; Output 1 VDC +:24VDC; Output Current 1:70A; Power Supply Mounting:Chassis; External Depth:11";; External Height:3.25"d; External Width:5"a; Output Current:70A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1500-24/HD
  • HWS1500-24-HD
  • HWS1500-24HD
  • HWS150024/HD
  • HWS150024HD